Arrow Electronics Components Online
A38740804|EATON|simage
A38740804|EATON|limage
连接器接线板

A38740804

Conn Barrier Strip 8 POS 11.1mm Solder ST Thru-Hole 30A

Eaton
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    11.1
  • Number of Rows
    1
  • Number of Circuits
    8
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    90.42
  • Product Height (mm)
    20.4
  • Housing Color
    Black
  • Mounting
    Through Hole

文档和资源

数据表
设计资源