D-超小型连接器
A-DS 15 A/KG-T1
Conn D-Sub PIN 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Assmann WSW components, Inc产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Shell Material
Steel
Shell Size
E
Packaging
Tray
Product Length (mm)
39.2
Product Depth (mm)
20.9
Product Height (mm)
12.55
Mounting
Through Hole