Arrow Electronics Components Online
ADF25AKGT4|ASSMANN|simage
ADF25AKGT4|ASSMANN|limage
D-超小型连接器

A-DF 25 A/KG-T4

Conn D-Sub F 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port Tray

Assmann WSW components, Inc
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    25
  • Number of Terminals
    25
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Contact Gender
    F
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Copper
  • Shell Size
    B
  • Less Contact
    No
  • Packaging
    Tray
  • Product Length (mm)
    53.05
  • Product Depth (mm)
    18.3
  • Product Height (mm)
    12.55
  • Contact Plating
    Gold
  • Contact Material
    Brass
  • Mounting
    Through Hole

文档和资源

数据表
设计资源