产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
1.13mm Cable
Gender
M-M
Connector Type A
AMC
Connector Type B
AMC
Conductor Material
Copper
Wire Size (AWG)
32
Cable Length (m)
0.04
Maximum Outer Diameter (mm)
1.13
Jacket Color
Black
Impedance (Ohm)
50
Insulation DC Resistance
500MOhm
Maximum Voltage Rating
500VAC
Maximum Frequency (GHz)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Bag
Usage
Bluetooth
Jacket Material
Fluorinated Ethylene Propylene
Connector Orientation
Right Angle to Right Angle
Shield Material
Tinned Copper
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Shield Type
Braid

