Snap Action Switch
DB1C-A1RC
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 80VDC 0.54N Screw Mount Solder
ZF Electronics产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.70.00
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
6@250VAC@EN
Electrical Life (Cycles)
15000@UL
Mechanical Life (Cycles)
15000000
Maximum Movement Differential (mm)
0.6
Mounting
Screw Mount
Termination Style
Solder
Base Material
Polyethylene Terephthalate
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Body Length (mm)
20
Body Depth (mm)
6.45
Body Height (mm)
9.65
Operating Force (N)
0.54