Snap Action Switch
D2VW-01L2-1HS
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 1.18N Screw Mount Solder
Omron产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Hinge Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.1@125VAC 30VDC
Electrical Life (Cycles)
1000000
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.8
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
33
Body Depth (mm)
10.3
Body Height (mm)
15.9
Operating Force (N)
1.18

