Arrow Electronics Components Online
AGQ260S4H|PANASONI|simage
AGQ260S4H|PANASONI|limage
Signal Relays

AGQ260S4H

Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.4)mm SMD

Panasonic Industry
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    4.5
  • Coil Current (mA)
    22.2
  • Coil Resistance (Ohm)
    202.5
  • Maximum Contact Resistance (mOhm)
    100
  • Insulation Resistance (MOhm)
    1000
  • Maximum Pick-Up Voltage
    3.6VDC
  • Minimum Dropout Voltage
    0.45VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    110
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    4
  • Release Time (ms)
    4
  • Electrical Life (Operations)
    50000
  • Mechanical Life (Operations)
    50000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Palladium
  • Maximum Switching Power
    30W|37.5VA
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    SMD
  • Product Weight (g)
    1
  • Product Length (mm)
    10.6
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    5.4

文档和资源

数据表
设计资源