产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
14S-5
Wire Size (AWG)
12-30
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Bright Cadmium
Maximum Voltage Rating
250VDC|200VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Style
Threaded
Product Length (mm)
37.39
Product Depth (mm)
30.15
Product Height (mm)
30.15

