Arrow Electronics Components Online
974100A1811S621|AMPHENOL|simage
974100A1811S621|AMPHENOL|limage
圆形连接器

97-4100A-18-11S(621)

Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port Medical

Amphenol
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    18-11
  • Wire Size (AWG)
    12-30
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Zinc Alloy
  • Housing Color
    Black
  • Maximum Voltage Rating
    700VDC|500VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    50.24
  • Product Depth (mm)
    34.93
  • Product Height (mm)
    34.93

文档和资源

数据表
设计资源