Arrow Electronics Components Online
9191021541LF|FCI|simage
9191021541LF|FCI|limage
连接器插头及 PCB 插座

91910-21541LF

Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 41 Positions, 1.00mm ( 0.039in) Pitch

Amphenol Communications Solutions
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Mezzanine
  • Gender
    HDR
  • Number of Contacts
    41
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    500V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tube
  • Product Length (mm)
    25.3
  • Product Depth (mm)
    5.59
  • Product Height (mm)
    6.46
  • Tradename
    CONAN®
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源