产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.90.40.00
Automotive
No
PPAP
No
Type
Splice Terminal
Termination Method
IDT
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
(14-18)/(18-22)
Maximum Voltage Rating
32V
Maximum Operating Temperature (°C)
90
Insulation
Polypropylene
Packaging
Box
Product Weight (g)
1.45
Product Length (mm)
20.3
Product Depth (mm)
13.5
Color
Red
Mounting
Cable Mount