产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Tolerance
20%
Voltage
250VDC
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.84
Product Depth (mm)
6.35