Arrow Electronics Components Online
890702|WAGO|simage
890702|WAGO|limage
连接器接线板

890-702

Conn Terminal Block SKT 2 POS 4.4mm Spring Clamp ST Cable Mount 14A CAGE CLAMP® Box

WAGO
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    SKT
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    4.4
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    14
  • Maximum Voltage Rating
    600V
  • Packaging
    Box
  • Product Length (mm)
    19.8
  • Product Depth (mm)
    39.85
  • Product Height (mm)
    16
  • Housing Color
    Black
  • Tradename
    CAGE CLAMP®
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源