您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
874390700|MOLEX|limage
874390700|MOLEX|simage
Custodie filo connettore dedicato

87439-0700

Conn Housing F 7 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag

Molex
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    F
  • Number of Contacts
    7
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.5/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    10
  • Packaging
    Bag
  • Product Weight (g)
    0.10055
  • Product Length (mm)
    11.6
  • Product Depth (mm)
    3.35
  • Product Height (mm)
    6.2
  • Tradename
    Pico-SPOX™
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源