Arrow Electronics Components Online
859730|WAGO|simage
859730|WAGO|limage
连接器接线板

859-730

Conn Terminal Block 5 POS Spring Clamp DIN Rail 3A Box

WAGO
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    5
  • Number of Rows
    1
  • Number of Circuits
    5
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    24VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Length (mm)
    91
  • Product Height (mm)
    56
  • Housing Color
    Gray
  • Mounting
    DIN Rail

文档和资源

数据表
设计资源