NEW!

Mill-Max853-99-008-10-001000连接器插头及 PCB 插座

Conn Socket Strip SKT 8 POS 1.27mm Solder ST Thru-Hole

  • Buy Options
  • Information
欧盟限制某些有害物质的使用 Not Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Automotive No
PPAP No
Type Socket Strip
Gender SKT
Number of Contacts 8
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 1.27
Body Orientation Straight
Row Spacing (mm) 1.27
Maximum Current Rating (A) 3
Maximum Voltage Rating 150VDC|100VAC
Insulation Resistance (MOhm) 10000
Maximum Contact Resistance (mOhm) 10
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mating Cycle (Cycles) 100
Product Length (mm) 5.46
Product Depth (mm) 3.05
Product Height (mm) 4.01
Tail Length (mm) 2.59
Mounting Through Hole

74 个零件: 可以今天配送

    Total$23.48+ free shippingPrice for 1

    • 库存

      可以今天配送

      Ships from:
      美国
      Date Code:
      2106+
      Manufacturer Lead Time:
      2 星期
      Country Of origin:
      美国
      • In Stock: 74
      • Price: $23.475
      1. 1+$23.475

    还在寻找需要的部件吗?

    在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。