Push Button Switches
82-4151.1000
Switch Push Button N.O./N.C. SPDT Flush Round Button 3A 240VAC 240VDC Momentary Panel Mount Solder
EAO产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.90.31
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Flush Round Button
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
3
Mounting
Panel Mount
Termination Style
Solder
IP Rating
IP65/IP67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
18