Arrow Electronics Components Online
共模扼流圈

803736-SF

Common Mode Chokes Dual 27000uH 10kHz 1.5A 0.282Ohm DCR Thru-Hole

TE Connectivity
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    27000u
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    1.5
  • Maximum DC Resistance (Ohm)
    0.282
  • Maximum Voltage Rating
    250VAC
  • Withstand Voltage
    3kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Maximum Product Length (mm)
    29
  • Maximum Product Depth (mm)
    29
  • Maximum Product Height (mm)
    23.9

文档和资源

数据表
设计资源