连接器插头及 PCB 插座
803-87-034-53-001101
Conn Socket Strip SKT 34 POS 2.54mm Wire Wrap ST Thru-Hole
PRECI-DIP SA产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
34
Number of Rows
2
Termination Method
Wire Wrap
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Length (mm)
43.18
Product Depth (mm)
5.08
Product Height (mm)
7
Mounting
Through Hole