Resistor Trimmers, Potentiometers and Rheostats
78LR5KLF
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Lead Wire Box
TT Electronics / BI Technologies产品技术规范
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
5K
Tolerance
10%
Maximum Voltage Rating (V)
300
Power Rating (W)
1
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Lead Wire
Positions of Adjustment
Side
Shaft Diameter (mm)
2.79
Number of Turns (Turns)
22(Elec)
Number of Elements
1
Electrical Rotation (°)
7920
Mechanical Rotational Life (Cycles)
200
Packaging
Box
Product Length (mm)
33.53
Product Depth (mm)
4.95
Product Height (mm)
8.13
Product Weight (g)
2.6

