连接器插头及 PCB 插座
76745-GEY-08LF
Conn Board Stacker HDR 8 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Mating Cycle (Cycles)
225
Product Length (mm)
39.25
Product Depth (mm)
4.83
Product Height (mm)
36.5
Mounting
Through Hole

