您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
761659308|MOLEX|simage
761659308|MOLEX|originalImage
Connettori Backplane

76165-9308

Conn Backplane HDR 54 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray

Molex
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    HDR
  • Number of Contacts
    54
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.9
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    0.75/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Weight (g)
    4.516
  • Product Length (mm)
    19.3
  • Product Depth (mm)
    20.8
  • Product Height (mm)
    24.6
  • Tradename
    Impact™
  • Mounting
    Through Hole

文档和资源

数据表
设计资源