Conectores de Backplane
761551325
Conn Backplane HDR 72 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Molex产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Backplane
Gender
HDR
Number of Contacts
72
Termination Method
Press Fit
Terminal Pitch (mm)
1.9
Body Orientation
Straight
Speed Rating (Gbps)
25
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
30VDC|30VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
2.449
Product Length (mm)
14.1
Product Depth (mm)
20.8
Product Height (mm)
11.95
Tradename
Impact™
Tail Length (mm)
1.4
Mounting
Through Hole