Arrow Electronics Components Online
75GW515050H0J|KEMET|simage
75GW515050H0J|KEMET|limage
塑料薄膜电容器

75GW515050H0J

Cap Film 15uF 160V PP 5%( 41.5 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.0032 Ohm 125°C Bag Automotive AEC-Q200

KEMET Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Pulse
  • Capacitance Value
    15uF
  • Tolerance
    5%
  • Voltage
    160VDC|90VAC
  • ESR (Ohm)
    0.0032
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    41.5 X 20 X 40
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200±100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    41.5
  • Product Depth (mm)
    20
  • Product Height (mm)
    40
  • Product Weight (g)
    36.4
  • Lead Diameter (mm)
    1
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    40

文档和资源

数据表
设计资源