Arrow Electronics Components Online
74LVC1G384GV125|NEXPERIA|limage
74LVC1G384GV125|NEXPERIA|simage
Analog Switch Multiplexers

74LVC1G384GV,125

Analog Switch Single SPST 5-Pin TSOP T/R

Nexperia
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    0.2(Typ)@5.5V|0.3(Typ)@3.6V|0.4(Typ)@2.7V|0.8(Typ)@1.95V
  • Maximum Turn-On Time (ns)
    10(Typ)@1.95V
  • Maximum Turn-Off Time (ns)
    7.4(Typ)@1.95V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    135(Typ)@1.65V|145(Typ)@2.3V|150(Typ)@3V|155(Typ)@4.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.65
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.0001@3.3V
  • Maximum Supply Current (mA)
    0.004@5.5V@-40C to 125C
  • Maximum Low Level Output Current (mA)
    50
  • Maximum High Level Output Current (mA)
    50
  • Maximum On Resistance (Ohm)
    195@1.95V
  • Maximum On Resistance Range (Ohm)
    150 to 250
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5

文档和资源

数据表
设计资源