产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
Yes
PPAP
Unknown
Logic Family
HCT
Logic Function
Buffer/Driver
Number of Elements per Chip
3
Number of Channels per Chip
3
Number of Inputs per Chip
3
Number of Input Enables per Chip
0
Number of Outputs per Chip
3
Number of Output Enables per Chip
0
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
11(Typ)@4.5V
Absolute Propagation Delay Time (ns)
32
Input Signal Type
Single-Ended
Output Type
Open Drain
Maximum Low Level Output Current (mA)
4
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
20
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8

