产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Single SPST
Switch Architecture
SPST
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Bus to Bus (ns)
8(Typ)@2V|3(Typ)@4.5V|2(Typ)@6V|1(Typ)@9V
Maximum Turn-On Time (ns)
50(Typ)@2V
Maximum Turn-Off Time (ns)
27(Typ)@2V
Maximum Frequency (25°C) @ Vcc (MHz)
180(Typ)@4.5V|200(Typ)@9V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
10
Maximum Supply Current (mA)
50
Maximum Low Level Output Current (mA)
25
Maximum High Level Output Current (mA)
25
Maximum On Resistance (Ohm)
142@4.5V
Maximum On Resistance Range (Ohm)
100 to 150
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.35(Max)
Package Length
2.2(Max)
PCB changed
5
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
5
Lead Shape
Gull-wing

