Arrow Electronics Components Online
74HC1G14GV125|NEXPERIA|limage
74HC1G14GV125|NEXPERIA|simage
反相施密特触发器

74HC1G14GV,125

Inverter Schmitt Trigger 1-Element 5-Pin TSOP T/R

Nexperia
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HC
  • Logic Function
    Inverter Schmitt Trigger
  • Number of Elements per Chip
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    25(Typ)@2V|12(Typ)@4.5V|11(Typ)@6V
  • Absolute Propagation Delay Time (ns)
    190
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    2.6
  • Maximum High Level Output Current (mA)
    -2.6
  • Minimum High Level Output Voltage (V)
    1.9
  • Maximum Low Level Output Voltage (V)
    0.4
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (uA)
    20
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5

文档和资源

数据表
设计资源