Connector SCSI
749877-5
Conn SCSI RCP 50 POS 1.27mm IDT RA Panel Mount 50 Terminal 1 Port Tube
TE Connectivity产品技术规范
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
749877-5
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SCSI
Gender
RCP
Number of Terminals
50
Number of Contacts
50
Number of Ports
1
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Packaging
Tube
Product Length (mm)
52.45
Product Height (mm)
15.04
Mounting
Panel Mount
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze

