产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
NRND
Automotive
No
PPAP
No
Type
SFP Adapter
Gender
PL/PL
Number of Contacts
20/20
Number of Ports
1/1
Number of Loaded Positions
20/20
Body Orientation
Straight
Maximum Data Rate
10Gbps
Maximum Voltage Rating
5V
Integrated Magnetics
No
Shell Material
Nickel Silver
Shielding
Yes
Packaging
Tray
Product Style
Single
Product Weight (g)
22
Product Height (mm)
12.12
Tradename
SFP
Spring Option
Yes
Tab Direction
Down