您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
74003|MYRRA|simage
74003|MYRRA|limage
Switching Transformers

74003

Switching Transformer 6W 9 Terminal Pin Thru-Hole

Myrra
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Flyback Transformer
  • Maximum Input Voltage
    265VAC
  • Maximum Output Voltage
    3.3VDC/5VDC
  • Maximum Operating Frequency (kHz)
    70
  • Power Rating
    6W
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    9
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    18
  • Product Depth (mm)
    16
  • Product Height (mm)
    17.5

文档和资源

数据表
设计资源