Arrow Electronics Components Online
734204037000|WAGO|simage
734204037000|WAGO|limage
连接器接线板

734-204/037-000

Conn Terminal Block F 4 POS 3.81mm Spring Clamp ST Cable Mount 10A Box

WAGO
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    3.81
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    27.04
  • Product Depth (mm)
    18.6
  • Product Height (mm)
    13.4
  • Housing Color
    Orange
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源