产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Mezzanine
Gender
HDR
Number of Contacts
84
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100V
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
2.1
Product Length (mm)
45.9
Product Depth (mm)
6.1
Product Height (mm)
8.3
Contact Plating Thickness
0.254um
Mounting
Surface Mount