Montajes de cables coaxiales
7015-0997
Cable Assembly 0.047mm Cable 0.304m SMPM to 2.92MM RF F-M Bag
Amphenol产品技术规范
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.10
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Cable Type
0.047mm Cable
Gender
F-M
Connector Type A
SMPM
Connector Type B
2.92mm RF
Cable Length (m)
0.304
Impedance (Ohm)
50
Maximum Frequency (GHz)
20
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Connector Orientation
Right Angle to Right Angle