Arrow Electronics Components Online
7-2176416-1|TE|simage
7-2176416-1|TE|limage
单侧穿孔定值电阻器

7-2176416-1

Res Metal Oxide 43K Ohm 5% 9W ±350ppm/°C Epoxy Resin AXL Box

TE Connectivity
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    43K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    750
  • Power Rating (W)
    9
  • Technology
    Metal Oxide
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±350
  • Temperature Range @ Derated Power (°C)
    70 to 235
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Epoxy Resin
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Box
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    8.5
  • Product Length (mm)
    54
  • Lead Diameter (mm)
    0.75
  • Lead Length (mm)
    38
  • Mounting
    Through Hole

文档和资源

数据表
设计资源