D-超小型连接器
6E17J037PAJ121
Conn D-Sub PIN 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Box
Amphenol Communications Solutions产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
3000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin
Shell Size
C
Less Contact
No
Packaging
Box
Product Length (mm)
69.32
Product Depth (mm)
18.7
Product Height (mm)
12.55
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole