Módulos de entrada de energía
6609121-2
Power Entry Module Unfiltered M 3 POS 250VACVAC 6A Fuse/Switch ST 1 Port
TE Connectivity产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Filter Type
Unfiltered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 320/C14
Maximum Current Rating (A)
6
Maximum Voltage Rating (VAC)
250VAC
Additional Hardware
Fuse/Switch
Fuse
Single
Product Length (mm)
32.51
Product Depth (mm)
47.77
Product Height (mm)
58.42
Mounting
Snap-In