您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
650406-5|TE|simage
650406-5|TE|originalImage
Connector Backplane

650406-5

Conn DIN 41612 RCP 150 POS 2.54mm Solder ST Thru-Hole Box

TE Connectivity
数据表 

产品技术规范
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    RCP
  • Number of Contacts
    150
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    250VAC
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Length (mm)
    139.7
  • Product Depth (mm)
    10.6
  • Product Height (mm)
    11.51
  • Mounting
    Through Hole

文档和资源

数据表
设计资源