您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
6450150-3|TE|simage
6450150-3|TE|limage
Cabezales del conector y receptáculos PCB

6450150-3

Conn Board to Board RCP 7Power/24Signal POS 2.54mm Solder ST Thru-Hole Tray

TE Connectivity
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    7Power/24Signal
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    42/Contact
  • Maximum Voltage Rating
    300VDC|300VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Depth (mm)
    11.94
  • Tail Length (mm)
    3.43
  • Mounting
    Through Hole

文档和资源

数据表
设计资源