产品技术规范
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Resistance Value (Ohm)
5m
Tolerance
3%
Power Rating (W)
2
Technology
Metal Film
Maximum Operating Temperature (°C)
275
Temperature Range @ Derated Power (°C)
25 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Length (mm)
19.05
Mounting
Through Hole