您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
6200.432|SCHURTER|simage
6200.432|SCHURTER|limage
Power Entry Modules

6200.432

Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port

SCHURTER
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    Unfiltered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Type
    IEC 60320-1/C14
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250
  • Operating Frequency (Hz)
    50 to 60
  • Additional Hardware
    Fuse
  • Fuse
    Single 5 x 20mm
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Length (mm)
    30
  • Product Depth (mm)
    28.5
  • Product Height (mm)
    34
  • Mounting
    Snap-In

文档和资源

数据表
设计资源