连接器插头及 PCB 插座
61082-061406LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Bergstak® T/R
Amphenol Communications Solutions产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
Fine Pitch Connector
Gender
RCP
Number of Contacts
60
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
0.8/Contact
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
29.8
Product Depth (mm)
6
Product Height (mm)
3.7
Tradename
Bergstak®
Mounting
Surface Mount

