您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
5KP24AE373|VISHAY|simage
5KP24AE373|VISHAY|limage
Supresores de voltaje transitorio (TVS)

5KP24A-E3/73

Diode TVS Single Uni-Dir 24V 5KW 2-Pin Case P-600 Ammo

Vishay
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Unconfirmed
  • Código HTS
    8541.10.00.80
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    26.7
  • Maximum Clamping Voltage (V)
    38.9
  • Maximum Reverse Stand-Off Voltage (V)
    24
  • Maximum Forward Voltage (V)
    3.5
  • Peak Forward Surge Current (A)
    600
  • Maximum Peak Pulse Current (A)
    129
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Commercial
  • Maximum Power Dissipation (mW)
    8000
  • Product Weight (g)
    2.776
  • Packaging
    Ammo
  • Diameter
    9.1(Max)
  • Mounting
    Through Hole
  • Package Length
    9.1(Max)
  • PCB changed
    2
  • Supplier Package
    Case P-600
  • Pin Count
    2
  • Lead Shape
    Through Hole

文档和资源

数据表
设计资源