产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
3A001a.2.c.
环保无铅
NRND
美国海关商品代码
8542.39.00.30
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
8bit
Number of ADCs
1
Number of Input Channels
1
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Single
Input Voltage
0.255V/2.55V|±0.128V/±1.28V
Maximum Power Dissipation (mW)
450
Integral Nonlinearity Error
±1LSB
Full Scale Error
±2.5LSB
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Military
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
28.92(Max)
PCB changed
20
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
20
Lead Shape
Through Hole