Linear Comparators
5962-8757203CA(E2VNSC)
Comparator Dual 5.5V/±10V 14-Pin CDIP
Teledyne e2v Semiconductors产品技术规范
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
No
Maximum Propagation Delay Time (ns)
20
Maximum Operating Supply Voltage (V)
5.5|±10
Maximum Input Offset Voltage (mV)
3@±10V/3@5V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
5.5
Maximum Dual Supply Voltage (V)
±10
Maximum Input Bias Current (uA)
20@±10V/20@5V
Maximum Supply Current (mA)
5@10V/-10@-10V/20@5.5V
Maximum Power Dissipation (mW)
600
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Mounting
Through Hole
PCB changed
14
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
14
Lead Shape
Through Hole