Connector SCSI
5917630-3
Conn High Density RCP 80 POS 1.27mm Solder ST Thru-Hole 80 Terminal 1 Port Box
TE Connectivity产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
High Density
Gender
RCP
Number of Terminals
80
Number of Contacts
80
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Packaging
Box
Product Length (mm)
62.15
Product Depth (mm)
8
Product Height (mm)
7.5
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

