Arrow Electronics Components Online
58J8A3601C02N|GRAYHILL|simage
58J8A3601C02N|GRAYHILL|limage
Switch KeyLock

58J8A36-01C02N

Switch Key Lock DPDT 36° Flat Key 0.2A 220VAC 30VDC Solder Lug 25000Cycles Panel Mount

Grayhill
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Tumbler Lock
  • Pole Throw Configuration
    DPDT
  • Key Style
    Flat Key
  • Maximum Current Rating (A)
    0.2
  • Maximum AC Voltage Rating (V)
    220
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    >600VAC
  • Minimum Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    25000
  • Angle of Throw (°)
    36
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Positions
    2
  • Terminal Length (mm)
    6.81
  • Contact Style
    Non-Shorting
  • Bezel Style
    Round
  • Key Removable Positions
    2
  • Base Material
    Thermoset Plastic
  • Housing Material
    Nylon
  • Body Orientation
    Straight
  • Bushing Length (mm)
    20.12
  • Body Height (mm)
    24.84
  • Product Length (mm)
    22.86
  • Product Depth (mm)
    22.86
  • Product Height (mm)
    56.31

文档和资源

数据表
设计资源