您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
5852315|DIALIGHT|limage
5852315|DIALIGHT|simage
Módulos LED

585-2315

Ambient LED Luminaire

Dialight
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Lamp
  • Color
    Green
  • Lens Shape Type
    Circular
  • Intensity
    75mcd
  • Peak Wavelength (nm)
    565
  • Rated Current (mA)
    15(Typ)
  • Rated Voltage (V)
    28(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Supplier Color
    Green
  • High Brightness
    No
  • Diameter
    5.9 mm
  • Mounting
    Through Hole
  • Package Height
    17.8 mm
  • PCB changed
    2
  • Pin Count
    2

文档和资源

数据表
设计资源