连接器插头及 PCB 插座
57202-F52-08ALF
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 16 Positions - 2mm (0.079inch) - Vertical
Amphenol Communications Solutions产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
200V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
16
Product Depth (mm)
7
Tradename
Minitek®
Mounting
Surface Mount

