Arrow Electronics Components Online
55FB2531-22-7L7L37L6-0|TE|simage
55FB2531-22-7L7L37L6-0|TE|limage
多芯电缆

55FB2531-22-7L/7L3/7L6-0

Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 3Conductors 22AWG 3.55mm 600VAC Black Cross Linked Modified Ethylene Tetrafluoroethylene

TE Connectivity
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Shielded Multi-Conductor Cable
  • Wire Size (AWG)
    22
  • Number of Conductors
    3
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    3.55
  • Maximum Voltage Rating
    600VAC
  • Maximum Operating Temperature (°C)
    150
  • Jacket Material
    Cross Linked Modified Ethylene Tetrafluoroethylene
  • Shield Type
    Braid

文档和资源

数据表
设计资源